reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83058 :: miniSAS SFF-8087>4x SATA 7 Pin Metall 0,5 m

Item-No.: DELOCK 83058
€16,95
Category of goods: 0


DELOCK 83058

  • Product Description
  • Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • Mini SAS SFF-8087 <> 4x SATA plug
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.5 m
This mini SAS cable to 4x SATA 7 pin enables you to connect e.g. a controller with mini SAS 36 pin connector SFF-8087 to 4 SATA HDDs.

Specification
  • Connector: Host: mini SAS SFF-8087 > Device: 4x SATA 7 Pin
  • Serial-attached SCSI Cable
  • Cable for internal connection
  • Length: 50 cm


Package content
  • Mini SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83058
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • Mini SAS SFF-8087 <> 4x SATA plug
    • Assembly
    • Metal clip
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual