reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83044 :: SAS 32 Pin SFF-8484 > 4x SATA 7 Pin 0,5 m

Item-No.: DELOCK 83044
€13,50
Category of goods: 0


DELOCK 83044

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 1x SAS SFF-8484 <> 4x SATA plug
    • Assembly
    • Metal clip
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
This SAS cable with 50 cm length enables you to connect 4 SATA HDDs to a SAS controller with SFF-8484. The metal clips on the SATA connectors provide a better grip on connection.

Specification
  • Host: SAS SFF-8484
  • Device: 4x SATA 7 Pin + 4 Pin Power
  • With metal clips
  • Serial-attached SCSI Cable
  • Cable for internal connection
  • Length: 50 cm


Package content
  • SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83044
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 1x SAS SFF-8484 <> 4x SATA plug
    • Assembly
    • Metal clip
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual