reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82924 :: Cable SATA 15 Pin St > 1x 6 Pin PCI Express

Item-No.: DELOCK 82924
€1,50
Category of goods: 0


DELOCK 82924

  • Product Description
  • Technical information
  • General
    • Type
    • SATA power adapter
    • Design
    • 15-pin SATA plug <> 6-pin PCIe
  • Measures
    • Cable length
    • 0.21 m
This Delock power cable can be connected to a power supply with SATA interface and enables the power supply for PCI Express cards, e.g. PCI Express graphic cards.

Specification
  • Power supply for PCI Express cards
  • Connector: SATA Power 15 Pin > 6 Pin
  • Length: ca. 21 cm (incl. connector)


System requirements
  • Power supply with SATA interface


Package content
  • power cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82924
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA power adapter
    • Design
    • 15-pin SATA plug <> 6-pin PCIe
  • Measures
    • Cable length
    • 0.21 m
Datasheet/manual