reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82837 :: Cable SATA 6 Gb/s li/ob 50 cm yellow Metall

Item-No.: DELOCK 82837
Design:

€1,70
Category of goods: 0

DELOCK 82837

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA top plug <> SATA left plug
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 6 Gb/s
This SATA cable by Delock complies with the latest standard and supports a data transfer rate of up to 6 Gb/s. It enables and internal connection of SATA 6 Gb/s devices, e.g. HDD, Controller card or Flash memory. Furthermore the SATA 6 Gb/s interface is downwards compatible to the former SATA versions, whereas you can only achieve the respective transfer speed. Additional snap in will be provided by the metal clips on the SATA connector.

Specification
  • SATA 6 Gb/s specification
  • Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
  • Data transfer rate up to 6 Gb/s
  • Metall Clips
  • Length: ca. 50 cm
  • Connector: left / oben


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82837
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA top plug <> SATA left plug
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 6 Gb/s
Datasheet/manual