reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82768 :: PC slot bracket > 1 x serial COM port

Item-No.: DELOCK 82768
€2,80
Category of goods: 1 = discountable

DELOCK 82768

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • Serial mounting bracket
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.4 m

Delock slot bracket > 1 x serial controller or motherboard

This Delock bracket is installed in a standard PC slot and allows you to use an internal COM port. This port can be routed to the outside to connect with external serial devices.

Technical data
• Connector: 1 x serial DB9 external
• With slot bracket for installation in PC slot
• Cable length: approx. 40 cm

System requirements
• PC with one free PC slot
• One free internal COM port

Package contents
• Slot bracket 1 x COM port



Manufacturer : DELOCK
Factory number : 82768
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • Serial mounting bracket
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.4 m