reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82606 :: Cable SATA 30cm red re/ge Metall

Item-No.: DELOCK 82606
Design:

Colour:

€0,70
Category of goods: 0

DELOCK 82606

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled to the right
    • Assembly
    • Metal clip
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. The metal clips on the connectors ensure that the cable reliably clicks into place.

Specification
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: 30cm
  • with metal clips
  • Connector: rechts/straight


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82606
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled to the right
    • Assembly
    • Metal clip
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual