reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82549 :: slim SATA 13 Pin Bu > 7 Pin + 5 V angulated 30cm

Item-No.: DELOCK 82549
€7,50
Category of goods: 0


DELOCK 82549

  • Product Description
  • Technical information
  • General
    • Type
    • Slim SATA cable
    • Design
    • 7+6-pol slim SATA Bu. <> 2-pol Power+SATA St.
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
This Slim SATA cable by Delock enables you to connect a Slim DVD drive with 5V Slim SATA port. By help of the angled Slim SATA connector you can lead up the cable upwards from the DVD drive.

Specification
  • Slim SATA 7+6 pin Socket > 2pin Power + SATA 7pin
  • 90° upwards angled
  • Voltage: 5V
  • Gold connectors
  • Length: 30cm SATA / 13,5cm Power


Package content
Slim SATA Cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82549
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slim SATA cable
    • Design
    • 7+6-pol slim SATA Bu. <> 2-pol Power+SATA St.
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual