reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82482 :: Cable SATA 70cm yellow un/ge Metall

Item-No.: DELOCK 82482
Design:

Cable length:

€1,20




DELOCK 82482

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled downwards
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables you to connect different SATA devices, e.g. SATA-HDD, SATA controller. When connecting this cable to a HDD the cable will be lead downwards. Additional snap in will be provided by metal clips on the SATA connectors.

Specification
  • SATA II specification
  • Data transfer rate: SATA up to 3Gbps
  • Length: 70cm
  • Metal Clips
  • Connector: down / straight


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82482
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled downwards
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.7 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual