reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82472 :: Cable SATA 30cm yellow ob/ge Metall

Item-No.: DELOCK 82472
€1,00
Category of goods: 0


DELOCK 82472

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled upwards
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables you to connect different SATA devices, e.g. SATA-HDD, SATA controller as well as SATA Flash memory. When connecting this cable to a HDD the cable will be lead to upwards. Additional snap in will be provided by metal clips on the SATA connectors.

Specification
  • SATA II specification
  • Data transfer rate: SATA up to 3Gbps
  • Length: 30cm
  • Metal Clips
  • Connector: up / straight


PackagePoly Bag



Manufacturer : DELOCK
Factory number : 82472
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled upwards
    • Assembly
    • Metal clip
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual