reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82405 :: Molex 4pin ATX > EPS 8pin

Item-No.: DELOCK 82405
€1,90
Category of goods: 0


DELOCK 82405

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex ATX <> 8-pin EPS
  • Measures
    • Cable length
    • 0.15 m
This Delock Power cable, with a length of 15cm, provides additional power for your mainboard / CPU.

Specification
  • Power 8pin EPS > 4pin ATX/P4
  • power cable für Mainboard / CPU
  • 12V
  • Length: 15cm


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82405
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex ATX <> 8-pin EPS
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual