reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82111 :: Y-Cable power supply, 1x 5,25, 1x 3,5

Item-No.: DELOCK 82111
€1,30




DELOCK 82111

  • Product Description
  • Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 1x 4-pin Molex plug <> 4-pin Molex socket, 3.5 FFD
  • Measures
    • Cable length
    • 0.2 m
This Y-power cable by Delock with Molex and FDD connector is designed as extension for a standard ATX power supply, in case you require an extra HDD or FDD power connector.

Technsiche Daten
  • Y- Extensioncable
  • Connector: Molex 4pin Plug > Molex 4pin female + 3½ FDD
  • Length: 20,5cm with connectors


Package content
power cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82111
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 1x 4-pin Molex plug <> 4-pin Molex socket, 3.5 FFD
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual