reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82100 :: Y-Cable power supply, 2x 5,25

Item-No.: DELOCK 82100
€1,00
Category of goods: 0


DELOCK 82100

  • Product Description
  • Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 1x 4-pin Molex plug <> 2x 4-pin Molex socket
  • Measures
    • Cable length
    • 0.11 m
This Y-Powercable by Delock provides a second 4pin Molex port in addition to your existing standard ATX interface. Thus you can supply another device with power. e.g. a IDE drive.

Specification
  • power connector Adaptor for 2x 4pin Molex
  • Connector: 4pin Molex Plug > 2x 4pin Molex Socket
  • Length: ca. 11cm (without connector)


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82100
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 1x 4-pin Molex plug <> 2x 4-pin Molex socket
  • Measures
    • Cable length
    • 0.11 m
Datasheet/manual