reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65235 :: SATA 15pin > SATA 15pin + 4pin Molex, 16,5 cm

Item-No.: DELOCK 65235
€1,70
Category of goods: 0


DELOCK 65235

  • Product Description
  • Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 15-pol SATA St. > 15-pol SATA Bu., 4-pol Molex Bu.
  • Measures
    • Cable length
    • 0.16 m
This Y-power cable by Delock can be connected supplys on the 15 pin SATA plug a power and enables the power supply of an IDE and SATA drive.

Specification
  • connector for 1x IDE drive and 1x SATA drive
  • Connector: SATA 15 pin male > Molex 4pin female + SATA 15 pin female
  • Cable length ca. 16,5 cm (incl. connectors)


system requirements
Power supply with SATA power connector

Package content
power cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65235
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 15-pol SATA St. > 15-pol SATA Bu., 4-pol Molex Bu.
  • Measures
    • Cable length
    • 0.16 m
Datasheet/manual