reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61873 :: SATA 22-pin socket > eSATApd socket adapter

Item-No.: DELOCK 61873
Design:

€7,95
Category of goods: 0

DELOCK 61873

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • 22 pin socket > eSATApd socket

This Delock adapter can be used to convert your SAT 22-pin hard drive connector into a Power Over eSATA port. It enables you to connect a hard drive externally to your PC or notebook with eSATApd interface using a Power Over eSATA cable without requiring an additional power supply unit.
The optional connection cable article 82767 can be used for this purpose.

Technical data
• Connectors: SATA 22-pin socket > eSATApd socket
• Suitable for 2.5" or 3.5" SATA HDD
• Voltage: 5 V/12 V

System requirements
• PC or notebook with a free
eSATApd port for 3.5 hard drives or
eSATAp port for 2.5 hard drives
• Connection cable

Package contents
• Adapter

Packaging
• Delock antistatic cover



Manufacturer : DELOCK
Factory number : 61873
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • 22 pin socket > eSATApd socket
Datasheet/manual