reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 60112 :: Molex 4 Pin plug > SATA 15 Pin jack 6 cm

Item-No.: DELOCK 60112
€0,80
Category of goods: 0


DELOCK 60112

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> 15-pin SATA socket
  • Measures
    • Cable length
    • 0.06 m
With this power cable, you can connect the common ATX Power supplye into the SATA format for the power supply of SATA drives convert.

Specification
  • power connectorAdaptor for SATA HDD
  • Connector: 15pin SATA > 4pin - straight
  • Length: ca. 6cm (without connector)


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 60112
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin Molex plug <> 15-pin SATA socket
  • Measures
    • Cable length
    • 0.06 m
Datasheet/manual