reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATA 44-40A :: 2.5" >3.5" adapter, 44>40-pin incl. power supply

Item-No.: ATA 44-40A
€2,50
Category of goods: 0


ATA 44-40A

  • Product Description
  • Technical information
  • General
    • Type
    • AT bus adapter
    • Design
    • 44-pin header socket on 40-pin header socket
  • Interfaces
    • Connection
    • Power supply plug
  • Specials
    • Specification
    • For 2.5” hard drives

AT bus adapter for 2.5" hard drives

• 44-pin Socket, 2 mm pitch on 40 pin Pin header, 2.54 mm pitch
• Incl. power supply connector

Ideal to copy or save notebook hard drives on the PC.

Also used in Sat receiver with IDE interface.
The installation of a notebook HDD usually enables lower heat emission and lower power consumption.
erreicht.



Package weight : 0.0137 kg
RoHS : conform
Technical information
  • General
    • Type
    • AT bus adapter
    • Design
    • 44-pin header socket on 40-pin header socket
  • Interfaces
    • Connection
    • Power supply plug
  • Specials
    • Specification
    • For 2.5” hard drives
Datasheet/manual