reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA 0715 :: External SATA cable 150 cm eSATA to eSATA

Item-No.: AK SATA 0715
€2,45
Category of goods: 1


AK SATA 0715

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATA <> eSATA
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.5 m

External, flexible SATA cable

E.g. for SATA II PCIe cards and external enclosure SATA II



Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATA <> eSATA
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual