reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA 0702 :: External SATA cable 100 cm SATA to eSATA

Item-No.: AK SATA 0702
€2,10
Category of goods: 1 = discountable

AK SATA 0702

  • Product Description
  • Technical information
  • General
    • Type
    • Serial ATA cable
    • Design
    • eSATA plug <> internal SATA plug
  • Measures
    • Cable length
    • 1.0 m

External SATA CABLE 100 cm SATA to eSATA



Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial ATA cable
    • Design
    • eSATA plug <> internal SATA plug
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual