reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK SATA 07 LG :: Serial ATA Cable, 70cm, angled

SAVE58%
Item-No.: AK SATA 07 LG
€0,60
€0,25




AK SATA 07 LG

  • Product Description
  • Technical information
  • General
    • Type
    • Serial ATA cable
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.7 m
Serial ATA HDD cable
cable goes up from HDD

This SATA cable by Delock enables you to connect different SATA devices, e.g. SATA-HDD, SATA controller as well as SATA Flash memory. When connecting this cable to a HDD the cable will be lead upwards.

Specification
• SATA II specification
• Data transfer rate: SATA up to 3Gbps
• Cable length: 70cm
• Connector: up/ straight



Manufacturer : DELOCK
Factory number : 84221
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial ATA cable
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.7 m
Datasheet/manual