reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 671-SATA 2 :: Serial ATA, flat, 2x 0.45 m

Item-No.: AK 671-SATA 2
€2,60
Category of goods: 1 = discountable

AK 671-SATA 2

  • Product Description
  • Technical information
  • General
    • Type
    • Serial ATA cable
    • Design
    • ATA 150
    • Assembly
    • Data/power cable + 2 SATA hard drives
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0,5 / 0,1 m

Combined SATA data and power cable for 2 SATA hard disks

• Data line: 50 cm
• Power line: 10 cm



Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial ATA cable
    • Design
    • ATA 150
    • Assembly
    • Data/power cable + 2 SATA hard drives
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0,5 / 0,1 m
Datasheet/manual