reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 668 :: Slot cover, 1 S-ATA connection

Item-No.: AK 668
€1,90
Category of goods: 1 = discountable

AK 668

  • Product Description
  • Technical information
  • General
    • Type
    • Interface cable with mounting bracket
    • Design
    • SATA port
  • Specials
    • Specification
    • Incl. SATA cable approx. 50 cm

The Serial ATA slot cover (slot plate) 1 port allows you to connect an external SATA device to an internal SATA host adapter. It is connected directly to the device via the SATA cable and connected to a free SATA port internally.

• Compatible with SATA specification Rev. 1.0
• Supports data transfer up to 150 MB/s
• Works on any SATA-enabled system
• For external connection of SATA devices (no eSATA port) with own power supply



Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface cable with mounting bracket
    • Design
    • SATA port
  • Specials
    • Specification
    • Incl. SATA cable approx. 50 cm
Datasheet/manual