reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 3192 :: Y power supply (Y cable) 2xFD,1x3.5"/5.25", 0.2 m

Item-No.: AK 3192
€1,50
Category of goods: 1 = discountable

AK 3192

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • For 1x floppy disk and 1x hard drive/CD-ROM
  • Measures
    • Cable length
    • ca. 0.2 m

Y power cable

For 1 floppy drive 1x3.5" and 1 hard drive 1x 5.25"



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • For 1x floppy disk and 1x hard drive/CD-ROM
  • Measures
    • Cable length
    • ca. 0.2 m
Datasheet/manual