reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD PA011 :: 4-pin ATX/P4 > 8-pin EPS mainboard power adapter

Item-No.: AD PA011
€0,85
Category of goods: 1


AD PA011

  • Product Description
  • Technical information
  • General
    • Type
    • Mainboard power cable
    • Design
    • For 1x 8-pin EPS
    • Pole number
    • 8 (EPS), 4 (ATX/P4)
  • Measures
    • Cable length
    • 0.15 m
  • Interfaces
    • Connection
    • 4-pin ATX/P4 <> 8-pin EPS

4-pin ATX/P4 >8pin EPS power cable

This 15-cm power cable is used to supply additional power to mainboards/CPUs.

Technical data:

• 8-pin EPS > 4-pin ATX/P4 power
• Power cable for mainboard/CPU
• Cable length: 15 cm



Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mainboard power cable
    • Design
    • For 1x 8-pin EPS
    • Pole number
    • 8 (EPS), 4 (ATX/P4)
  • Measures
    • Cable length
    • 0.15 m
  • Interfaces
    • Connection
    • 4-pin ATX/P4 <> 8-pin EPS
Datasheet/manual