reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS SN-506BB :: Slimline Blu-ray burner, SATA — bulk

Item-No.: SAMS SN-506BB
€56,95
Category of goods: 0


Samsung SN-506BB/BEBE Slim, SATA

  • Product Description
  • Technical information
  • General
    • Type
    • Slim Blu-ray burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • Slimline
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 4 MB
  • Interfaces
    • Interfaces
    • 7+6-Pin-Micro-SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 13 mm
    • Depth
    • 127 mm

Compact slimline Blu-ray burner

Device type: Blu-ray disc writer
Model: SN-506BB
Interface: SATA, 1.5 Gbps
Type: internal
Colour: black
Form factor: Slimline
Read speed: 24x CD, 8x DVD, 6x BD
Access time: 130 ms (CD), 130 ms (DVD), 200 ms (BD)
Media format: CD-Text, CD Extra, CD-DA (audio), CD-I, CD-ROM XA, Photo CD, Video CD, CD+G (karaoke CD), DVD-Video
Media types: CD-ROM, CD-R, CD-RW, DVD+R, DVD+R DL, DVD+RW, DVD-ROM, DVD-R, DVD-R DL, DVD-RW, DVD-RAM, BD-ROM, BD-ROM DL, BD-R, BD-R DL, BD-R TL, BD-R QL, BD-RE, BD-RE DL, BD-RE TL, BD-R LTH
Packing: bulk



Manufacturer : SAMSUNG
Factory number : SN-506BB/BEBE
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slim Blu-ray burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • Slimline
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 4 MB
  • Interfaces
    • Interfaces
    • 7+6-Pin-Micro-SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 128 mm
    • Height
    • 13 mm
    • Depth
    • 127 mm
Datasheet/manual