reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS SH-224GB :: Samsung SH-224GB black, SATA, bulk

Item-No.: SAMS SH-224GB
€14,95
Category of goods: 0

Samsung Super-WriteMaster SH-224GB

  • Product Description
  • Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 0.5 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 148 mm
    • Height
    • 42 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.7 kg
Details:
Type: 5.25" (internal) • feeder: drawer • BD-R (SL): not available • BD-RE (SL): not available • BD-ROM (SL): not available • BD-R (DL): not available • BD-RE (DL): not available • BD-ROM (DL): not available • BD-R (TL): not available • BD-RE (TL): not available • BD-R (QL): not available • BD-RE (QL): not available • DVD-R (SL): 24x • DVD+R (SL): 24x • DVD-RW (SL): 6x • DVD+RW (SL): 8x • DVD-ROM (SL): 16x • DVD-R (DL): 8x • DVD+R (DL): 8x • DVD-RAM (SL): 5x • HD DVD-RW: not available • HD DVD-ROM: not available • CD-R: 48x • CD-RW: 24x • CD-ROM: 48x • Special features: M-DISC



Manufacturer : SAMSUNG
Factory number : SH-224GB/BEBE
Package weight : 0.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
    • Cache
    • 0.5 MB
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 148 mm
    • Height
    • 42 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.7 kg
Datasheet/manual