reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LITEON IHAS124-0 :: DVD-RW SATA LiteOn, black, bulk

Item-No.: LITEON IHAS124-0
€14,90
Category of goods: 0

LiteOn iHAS124 schwarz, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 12x
  • Measures
    • Width
    • 148 mm
    • Height
    • 42 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.684 kg

The LiteOn iHAS124 with SATA interface is a 24x DVD burner and can also read and write DVD-RAM media. It can write to many 16x media with 24x speed thanks to a SmartWrite function and achieves the best burn quality by perfectly adapting the writing strategy to the medium.

Details:
• 24x/8x/24x/6x/12x/16x DVD+R/DVD+RW/DVD-R/DVD-RW/DVD-RAM/DVD-ROM
• 8x/8x DVD+R/DVD-R DL
• 48x/32x/48x CD-R/CD-RW/CD-ROM



Manufacturer : LITEON
Factory number : IHAS124-..
Package weight : 0.586 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 12x
  • Measures
    • Width
    • 148 mm
    • Height
    • 42 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.684 kg
Datasheet/manual