reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG GH24NS-RET :: DVD-RW LG black, SATA, retail

Item-No.: LG GH24NS-RET
€22,50
Category of goods: 0

LG Electronics DVD-Brenner schwarz, SATA, retail

  • Product Description
  • Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Retail
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41.3 mm
    • Depth
    • 165 mm
  • Weights
    • Weight
    • 0.7 kg

LG GH24NS Super Multi Drive — DVD±RW (+R Double Layer)/DVD-RAM — Serial ATA, internal, 5.25", black

Full details
• Device type: DVD±RW (±R DL)/DVD-RAM drive
• Type: internal
• Colour: black
• Serial ATA interface
• Width 14.6 cm
• Depth 16.5 cm
• Height 4.1 cm
• Weight 0.7 kg

Optical storage
• Type DVD±RW ( +R Double Layer)/DVD-RAM — 13.3 cm x 1/2H (5.25" x 1/2H)
• Read speed 16x (DVD)
• Supported media types: DVD-ROM, DVD-RAM, DVD-RW, DVD+RW, DVD+R DL
• Media feed type: Tablet
• Functions: Jamless Play, Silent Play

Connectivity
• Interfaces: 1 x Serial ATA-150 — Serial ATA, 7-pin
• Compatible slots: 1 x accessible from the front — 13.3 cm x 1/2H (5.25" x 1/2H)



Manufacturer : LG
Factory number : GH24NSD1.AUAR10B
Package weight : 0.738 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Retail
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41.3 mm
    • Depth
    • 165 mm
  • Weights
    • Weight
    • 0.7 kg
Datasheet/manual