reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG BH16NS55 BK :: SATA Blu-ray burner — bulk version

Item-No.: LG BH16NS55 BK
€66,50
Category of goods: 0


LG BH16NS55 schwarz, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41.3 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.75 kg

The LG BH16NS55 is a Super Multi Blue drive with a SATA interface. In addition to BD-R and BD-RE media, the BH16 burns not only the standard DVD+R/+RW and -R/-RW formats but also DVD and Blu-ray dual layer media as well as DVD-RAM. The LG BH16NS55 writes BD-R and BD-R DL media at speeds of up to 16x or 12x and writes rewritable BD-RE media at speeds of up to 2x.

Details:
  • Type: 5.25" (internal)

  • Feed: disc tray

  • Special features: M-DISC




Manufacturer : LG
Factory number : BH16NS55.AUAU
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41.3 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.75 kg
Datasheet/manual