reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVR-221BK :: Pioneer DVR-221BK DVD writer, bulk

Item-No.: DVR-221BK

Category of goods: 0


Pioneer DVR-221BK schwarz, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 12x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm

The Pioneer DVR-221BK offers writing speeds of up to 24x DVD-R/+R media and writing speeds of up to 12x on DVD-R/+R (DL). This high-speed DVD/CD-burner allows you to create your own DVD movies, customise digital photo slide shows, burn music CDs and easily archive files to recordable DVD and CD media (software not included).

The DVR-221BK also works with dual layer discs.

Details:
Design: 5.25" (internal)
Feed: drawer
BD-R (SL): N/A
BD-RE (SL): N/A
BD-ROM (SL): N/A
BD-R (DL): N/A
BD-RE (DL): N/A
BD-ROM (DL): N/A
BD-R (TL): N/A
BD-RE (TL): N/A
BD-R (QL): N/A
BD-RE (QL): N/A
DVD-R (SL): 24x
DVD+R (SL): 24x
DVD-RW (SL): 6x
DVD+RW (SL): 8x
DVD-ROM (SL): 16x
DVD-R (DL): 12x
DVD+R (DL): 12x
DVD-RAM (SL): 12x
HD DVD-RW: N/A
HD DVD-ROM: N/A
CD-R: 40x
CD-RW: 32x
CD-ROM: 40x

Included in delivery
• Drive only (bulk)



Manufacturer : PIONEER
Factory number : DVR-221BK
Package weight : 0.624 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 12x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm
Datasheet/manual