reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDR-209DBK :: Blu-ray burner SATA — bulk version

Item-No.: BDR-209DBK
€74,95
Category of goods: 0


Pioneer BDR-209DBK, SATA

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
  • Measures
    • Width
    • 148 mm
    • Height
    • 42.3 mm
    • Depth
    • 180 mm

The internal Blu-ray recorder is particularly quiet to operate thanks to its revised interior architecture. At the same time, a high level of performance is achieved. In addition, the drive is equipped with enhanced dust protection.
Alongside all conventional Blu-rays, CDs and DVDs, the drive can also read and write the new BDXL media. Thanks to this functionality, up to 128 GB of data can be stored on a single BDXL.

Technical data
• Interface: SATA
• Mechanism: motorised drawer (horizontal/vertical)
• Front panel: black
• Weight: 740 g
• Dimensions: 148 x 42.3 x 180 mm
• Cache: 4 MB

Read speed
• BD: 12x, DVD: 16x, CD: 40x

Write speed
• BD-R/DL: 16x/14x, BD-R LTH: 8x, BD-RE/DL: 2x/2x
• DVD±R: 16x, DVD±R DL: 8x, DVD±RW: 8x/6x
• CD-R: 40x, CD-RW: 24x

Access time
• BD: 190 ms, DVD: 170 ms, CD: 170 ms

Supported media (80/120 mm)
• BD-R (LTH), BD-R DL, BD-RE, BD-RE DL
• DVD-ROM, DVD±R, DVD±R DL, DVD±RW
• CD-R, CD-RW

Supported modes
• BD-ROM, BD-AV
• DVD-ROM, DVD video
• CD-DA, CD-ROM (XA), CD Extra, video CD, photo CD, CD text

Included with delivery
• Drive only (bulk)



Manufacturer : PIONEER
Factory number : BDR-209DBK
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
  • Measures
    • Width
    • 148 mm
    • Height
    • 42.3 mm
    • Depth
    • 180 mm
Datasheet/manual