reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90DD01Y0 BK :: Asus SATA DVD-RW, black, bulk

Item-No.: ASUS 90DD01Y0 BK
€15,95
Category of goods: 0


ASUS DRW-24D5MT schwarz, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.7 kg

Extreme 24X DVD writing speed with M-Disc support
  • 24x DVD writing speed

  • 1000-year storage solution thanks to M-Disc support

  • E-Green technology ensures up to 50% less power consumption


The ASUS DRW-24D5MT is a 24X DVD burner with low power consumption that offers the flexibility and efficiency necessary for backing up multimedia data. Thanks to its M-Disc support, this burner is suitable for use as a comprehensive back-up solution.

Energy-saving drive
The E-Green technology is able to close down drive applications when they are not being used, allowing it to reduce power consumption by up to 50%.

M-Disc support
A 1000-year storage solution

Personal memories and other data can be backed up for up to 1000 years thanks to M-Disk support.



Manufacturer : ASUS
Factory number : 90DD01Y0-B10010
Package weight : 0.619 kg
RoHS : conform
Technical information
  • General
    • Type
    • 24x DVD burner
    • Design
    • Tray load
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Implementation
    • LightScribe
    • No
    • DVD-RAM
    • 5x
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 0.7 kg
Datasheet/manual