reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90DD01E0-B :: Asus Blu-Ray writer, black, bulk

Item-No.: ASUS 90DD01E0-B
€75,95
Category of goods: 0


ASUS BW-16D1HT, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray burner
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm

16x Blu-Ray writer

The ASUS BW-16D1HT is a powerful and energy-saving Blu-Ray writer with 16X Blu-Ray writing speed. Its M-Disc compatibility allows users to store their data for up to 1000 years. With BDXL support, the maximum data storage is 128 GB in just one disc. This Blu-Ray writer is suitable for anyone who wants a secure and compact data backup solution.

Highlights
• 16X BD writing speed, backs up 25 GB of data in just 8 minutes
• M-Disc support
• BDXL support
• E-green
• Double data security
• Easy-to-use



Manufacturer : ASUS
Factory number : 90DD0200-B30000
Package weight : 0.687 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray burner
    • Design
    • Bulk
    • Mounting form
    • 13.3 cm (5.25”)
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Measures
    • Width
    • 146 mm
    • Height
    • 41 mm
    • Depth
    • 170 mm
Datasheet/manual