reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7040 :: LED Table lamp - 7W, 3 in 1, black



VT-1009D

  • Product Description
  • Technical information
  • General
    • Type
    • Table lamp
    • Design
    • Black
    • Technology
    • LED
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 7 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 3 in 1 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 280 lm
    • Lead time
    • 0.001 s
    • weighted consumtion
    • 7 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 400 lm
    • lumens per watt
    • 57 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Performance
    • 7 W
  • Measures
    • Width
    • 180 mm
    • Height
    • 396 mm
    • Depth
    • 240 mm
Product benefits

  • Sleek and modern design
  • Adjustable direction
  • Multiple functions
  • Energy consumption - 80% less than standard lights
  • Extremely long life


Applications

  • Table lamps can be used in any space, though they are most often found in bedrooms, living rooms at home next to sofas, chairs or beds. It is also a good accessory to be a part of the office decor



Manufacturer : V-TAC
Factory number : 7040
Package weight : 1.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table lamp
    • Design
    • Black
    • Technology
    • LED
    • Mercury content
    • 0 mg
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 7 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 3 in 1 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 280 lm
    • Lead time
    • 0.001 s
    • weighted consumtion
    • 7 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 400 lm
    • lumens per watt
    • 57 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Performance
    • 7 W
  • Measures
    • Width
    • 180 mm
    • Height
    • 396 mm
    • Depth
    • 240 mm