reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6168 :: T5 LED- batten fitting, 300 mm, 4 W, 6000 K


VT-3035

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • Plastic, aluminium
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 4 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 6000 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 231 lm
    • Lead time
    • 0.4 s
    • Length
    • 300 mm
    • Ø
    • 25 mm
    • Ignition time
    • 0.1 s
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 330 lm
  • Lighting
    • Rated lighting current
    • 330 lm
    • lumens per watt
    • 82.5 lm/W
  • Implementation
    • Angle of radiation
    • 141 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 200 - 240 V
    • Performance
    • 4 W
  • Power supply
    • Mains plug
    • No

  • Cost effective, safe retrof it for T8 Tubes
  • Perfectly matches with the traditional daylight tube fixture
  • Long Lifespan, Low maintenance and energy saving
  • Widely used for Domestic and Commercial Lighting, Offices, Supermarkets, Shops, Hotels & similar environment



Manufacturer : V-TAC
Factory number : 6168
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Material
    • Plastic, aluminium
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 4 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 6000 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 231 lm
    • Lead time
    • 0.4 s
    • Length
    • 300 mm
    • Ø
    • 25 mm
    • Ignition time
    • 0.1 s
    • weighted consumtion
    • 4 kWh/1.000 h
    • Light current
    • 330 lm
  • Lighting
    • Rated lighting current
    • 330 lm
    • lumens per watt
    • 82.5 lm/W
  • Implementation
    • Angle of radiation
    • 141 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 200 - 240 V
    • Performance
    • 4 W
  • Power supply
    • Mains plug
    • No
Datasheet/manual