reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1209 :: LED steplight square, 3000 K, 3 W


VT-1109

  • Product Description
  • Technical information
  • General
    • Type
    • LED step light
    • Technology
    • COB
    • Material
    • PKW
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 84 lm
    • Lead time
    • >0.4 s
    • Length
    • 80 mm
    • Comparison of conventional light bulb
    • 12 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 120 lm
  • Lighting
    • Rated lighting current
    • 120 lm
    • lumens per watt
    • 40 lm/W
    • power factor
    • >0.5
  • Implementation
    • Angle of radiation
    • 15 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Performance
    • 3 W
  • Measures
    • Width
    • 80 mm
    • Height
    • 51 mm
    • Depth
    • 51 mm
    • Installation dimension
    • 62 x 62 mm
  • innumerable styles & Elegant appearance
  • non - Flickering
  • no UV Radiation
  • premium Quality Power Driver with lowest power factor saver & high RA
  • varied finishes with strong die cast Aluminium body
  • residences, Showrooms, Hotels & Boutiques etc.



Manufacturer : V-TAC
Factory number : 1209
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED step light
    • Technology
    • COB
    • Material
    • PKW
    • Mercury content
    • 0 mg
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 20000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 84 lm
    • Lead time
    • >0.4 s
    • Length
    • 80 mm
    • Comparison of conventional light bulb
    • 12 W
    • weighted consumtion
    • 3 kWh/1.000 h
    • Light current
    • 120 lm
  • Lighting
    • Rated lighting current
    • 120 lm
    • lumens per watt
    • 40 lm/W
    • power factor
    • >0.5
  • Implementation
    • Angle of radiation
    • 15 °
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 100 - 240 V
    • Performance
    • 3 W
  • Measures
    • Width
    • 80 mm
    • Height
    • 51 mm
    • Depth
    • 51 mm
    • Installation dimension
    • 62 x 62 mm
Datasheet/manual