reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL LEDA77NW :: Waterproof LED tube ceiling light 59 cm

Item-No.: VEL LEDA77NW
€25,60
Category of goods: 0

VEL LEDA77NW

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Design
    • Diffuser luminaire
    • Technology
    • LED
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 12 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Length
    • 590 mm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 1000 lm
    • lumens per watt
    • 83 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 66 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
  • LED ceiling light
  • easy installation
  • surface mounting
  • waterproof design: IP65


Specifications

electrical data:
power LED module: 66 pieces 2835 LEDs
total nominal power: < 12 W
nominal voltage driver: 220-240V~, 50/60Hz
power factor: > 0.9
energy consumption kWh/1000 h: 12

light technical data:
colour: neutral white
colour temperature: 4000 K
beam angle: 120°
luminous intensity: - cd
luminous flux: 1000 lm
colour rendering index: > 80
starting time: < 0.5 s
warm-up time (60 %): < 1 s

lifespan:
nominal life time: 30.000 h
number of switching cycles: 15.000

dimensions & weight:
dimensions LED module: 590 x 86 x 66 mm
weight: 670 g



Manufacturer : VELLIGHT
Factory number : LEDA77NW
Package weight : 0.81 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Design
    • Diffuser luminaire
    • Technology
    • LED
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 12 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Length
    • 590 mm
    • weighted consumtion
    • 12 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 1000 lm
    • lumens per watt
    • 83 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 66 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual