reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 008178 :: Indoor sensor light RS LED D2 EVO

Item-No.: STEINEL 008178
€71,50
Category of goods: 1


STEINEL 008178

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Average rated life
    • 50000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • >80 Ra
    • Ø
    • 275 mm
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 510 lm
    • lumens per watt
    • 46.4 lm/W
  • Electrical values
    • Sensitivity
    • 2 - 2000 lx
    • Voltage
    • 230 V
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • II
    • Protection class
    • IP44
  • Measures
    • Depth
    • 95 mm
  • Specials
    • Range
    • 3 - 8 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
It's always been attractive. Now it's even brighter. Sleek, attractive lines. Opting for the RS LED D1/D2 designer indoor luminaire, you'll be giving your home a real designer highlight with pleasant LED illumination. With its stunning looks and intelligent technology, this light provides the last word in stylish home convenience. Once fitted to the wall or ceiling, the high-frequency sensor switches it 'ON' and 'OFF' in complete silence and all automatically. The light is child's play to install and the function settings on the product are easy to understand too. Your neighbours will be amazed.
Technical Data:
Dimensions (h x w x d): 300 x 300 x 65.5 mm
Power supply: 220 - 240 V, 50 / 60 Hz
Sensor type: high frequency
Transmission power: approx. 1 mW
HF system: 5.8 GHz
Output: 11 W
Brightness: 600 lm
Efficiency: 54.5 lm/W
Colour temperature: 3000 K / SDCM 3
Colour rendering: Ra > 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Angle of coverage: 360° with 160° angle of aperture
Detection: if necessary, through glass, wood and stud walls
Reach: Ø 3 - 8 m max., continuously variable
Response brightness: 2 - 2000 lx
Time setting: 5 sec. - 15 min.
IP rating: IP20
Protection class: II
Material: UV-resistant plastic and plastic diffuser
Temperature range: - 10 to 40°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 008178
Package weight : 1.589 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Average rated life
    • 50000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • >80 Ra
    • Ø
    • 275 mm
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 510 lm
    • lumens per watt
    • 46.4 lm/W
  • Electrical values
    • Sensitivity
    • 2 - 2000 lx
    • Voltage
    • 230 V
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • II
    • Protection class
    • IP44
  • Measures
    • Depth
    • 95 mm
  • Specials
    • Range
    • 3 - 8 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual