reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 007928 :: Outdoor sensor light L 12 aluminium

Item-No.: STEINEL 007928
€92,10
Category of goods: 0

STEINEL 007928

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Average rated life
    • 50000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 54.5 lm/W
  • Electrical values
    • Sensitivity
    • 2 - 2000 lx
    • Voltage
    • 230 V
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • II
    • Protection class
    • IP20
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 65.5 mm
  • Specials
    • Range
    • 3 - 8 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
The energy and cost saver. The light's 'ON'. Someone's left the light on yet again before they went out. The electricity provider is rubbing its hands, but no one else is particularly pleased. Wasting energy was yesterday. The L 12 outdoor SensorLight switches light 'ON' automatically and only ever when it's actually needed. Its modern look and generous, adjustable detection zone make it a veritable highlight on any building wall. Intelligent lighting for a convenient life.
Technical Data:
Dimensions (h × w × d): 280 × 214 × 114 mm
Power supply: 230 V, 50Hz
Sensor type: passive infrared
Max. output: 60 W / E 27
Angle of coverage: 180°
Capability of masking out individual segments: yes
Reach: 10 m max.
Response brightness: 2 - 2,000 lx
Time setting: 8 sec. - 35 min.
IP rating: IP44
Protection class: II
Material: aluminium, UV-resistant plastic
Complete with lamp: no



Manufacturer : STEINEL
Factory number : 007928
Package weight : 1.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Average rated life
    • 50000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 54.5 lm/W
  • Electrical values
    • Sensitivity
    • 2 - 2000 lx
    • Voltage
    • 230 V
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • II
    • Protection class
    • IP20
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 65.5 mm
  • Specials
    • Range
    • 3 - 8 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual