reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 007911 :: Outdoor sensor light L 11 aluminium

Item-No.: STEINEL 007911
€92,10
Category of goods: 1


STEINEL 007911

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Average rated life
    • 50000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 54.5 lm/W
  • Electrical values
    • Sensitivity
    • 2 - 2000 lx
    • Voltage
    • 230 V
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • II
    • Protection class
    • IP20
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 65.5 mm
  • Specials
    • Range
    • 3 - 8 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Compact and modern. Convenient and efficient. The L 11 outdoor SensorLight automatically switches light 'ON' and 'OFF' when really needed. Its modern look and generous, adjustable detection zone make it a veritable highlight on any building wall. The light comes as standard with a high-quality aluminium trim panel, modern design and sensor technology tried and proven in millions of applications. Intelligent lighting for a convenient life.
Technical Data:
Dimensions (h × w × d): 279 × 155 × 120 mm
Power supply: 230 V, 50Hz
Sensor type: passive infrared
Max. output: 60 W / E 27
Angle of coverage: 180°
Capability of masking out individual segments: yes
Reach: 10 m max.
Response brightness: 2 - 2,000 lx
Time setting: 8 sec. - 35 min.
IP rating: IP44
Protection class: II
Material: aluminium, UV-resistant plastic
Complete with lamp: no



Manufacturer : STEINEL
Factory number : 007911
Package weight : 1.603 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Average rated life
    • 50000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 11 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 600 lm
    • lumens per watt
    • 54.5 lm/W
  • Electrical values
    • Sensitivity
    • 2 - 2000 lx
    • Voltage
    • 230 V
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • II
    • Protection class
    • IP20
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 65.5 mm
  • Specials
    • Range
    • 3 - 8 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual