reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPYLUX :: Osram Spylux guidance and safety light

Item-No.: SPYLUX
€12,40
Category of goods: 0


SPYLUX

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • Motion detector
    • Technology
    • LED
    • Assembly
    • three white LED
    • Colour
    • White
  • Lamp properties
    • Nominal capacity
    • 0.6 W
    • Light flux maintenance
    • 14 lm
    • Length
    • 100 mm
    • weighted consumtion
    • 0.6 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 20 lm
    • lumens per watt
    • 33.3 lm/W
  • Measures
    • Width
    • 65 mm
    • Height
    • 100 mm
    • Depth
    • 70 mm

Flexible-use safety and guidance
light specifically for places without light and
without a power supply.

Spylux™ quickly brings light into unlit dark entrances, passages, secluded gardens or basements. The battery-operated light can be removed from the wall mounting, used as a mobile lamp and then returned.

The water- and weather-resistant lamp from OSRAM reacts even to small movements and its bright LED light helps when rummaging in cellars and attics.

The integrated day/night sensor and motion detector that automatically switch the light off after 12 seconds make the Spylux™ extremely energy efficient.

Further characteristics of the new OSRAM "light agent":
head can swivel through 70°, robust housing, 3 white LEDs.

Equipment: Wall bracket, adhesive pad, magnet, 3 x AAA batteries.



Manufacturer : OSRAM
Factory number : 4008321935021
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • Motion detector
    • Technology
    • LED
    • Assembly
    • three white LED
    • Colour
    • White
  • Lamp properties
    • Nominal capacity
    • 0.6 W
    • Light flux maintenance
    • 14 lm
    • Length
    • 100 mm
    • weighted consumtion
    • 0.6 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 20 lm
    • lumens per watt
    • 33.3 lm/W
  • Measures
    • Width
    • 65 mm
    • Height
    • 100 mm
    • Depth
    • 70 mm
Datasheet/manual