reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-CA-ST-FC :: SMD aluminium rail connector

Item-No.: SMD-CA-ST-FC
€1,85
Category of goods: 0

SMD-CA-ST-FC

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • For LED rail

Flex connector for 12V SMD aluminium rail with 20cm cable
For use with SMD-ST05M31xx /-1M31-120xx rail



Manufacturer : LED GALAXY
Factory number : CA-ST-FC
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • For LED rail
Datasheet/manual