reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU VERSI LED :: Oval LED luminaire, 9 W, EEC A

SAVE15%
Item-No.: SIKU VERSI LED
€34,95
Category of goods: 0
Bargain Item!
Limited amount available.

VersiLED WTD-BL+9

  • Product Description
  • Technical information
  • General
    • Type
    • Oval fitting with wire basket
    • Design
    • LED
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Rated lighting current
    • 670 lm
  • Lamp properties
    • Dimmable
    • No
    • Length
    • 170 mm
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP44
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 9 W
  • Measures
    • Width
    • 125 mm
    • Height
    • 115 mm

Wall- or ceiling-mounted luminaire

For basements, garages, passages, storerooms and much more.

- Each individual lamp is colour-measured at 3800 - 4000 K
- CIE light classification: 95
- CIE flux code: 40 72 92 95 100

Lower part: Plastic
Upper part: Glass with metal basket
Low reactive power consumption (high cos)

This light fixture contains LED illuminants in energy efficiency classes A+ to E.
The illuminant cannot be replaced.



Manufacturer : SIKU
Factory number : 30418
Package weight : 0.553 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oval fitting with wire basket
    • Design
    • LED
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Rated lighting current
    • 670 lm
  • Lamp properties
    • Dimmable
    • No
    • Length
    • 170 mm
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP44
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 9 W
  • Measures
    • Width
    • 125 mm
    • Height
    • 115 mm
Datasheet/manual