reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU VERSI 30461 :: IP65 oval LED light fixture, 9 W, EEC A, 4300 K


SIKU VERSI 30461

  • Product Description
  • Technical information
  • General
    • Type
    • Oval fitting with wire basket
    • Design
    • LED
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Rated lighting current
    • 670 lm
  • Lamp properties
    • Dimmable
    • No
    • Length
    • 170 mm
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 9 W
  • Measures
    • Width
    • 125 mm
    • Height
    • 115 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

IP65 wall and ceiling light fixture

For basements, garages, alleyways, storerooms and much more.

- Each individual lamp is colour-measured at 3900-4300 K
- CIE light classification: 95
- CIE flux code: 40 72 92 95 100

Lower part: plastic
Upper part: glass with metal guard
Low standby power output (high cos . )

This light fixture contains LED illuminants in energy efficiency classes A+ to E.
The illuminant cannot be replaced.



Manufacturer : SIKU
Factory number : 30461
Package weight : 0.574 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oval fitting with wire basket
    • Design
    • LED
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • Rated lighting current
    • 670 lm
  • Lamp properties
    • Dimmable
    • No
    • Length
    • 170 mm
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • IP65
  • Electrical values
    • Voltage
    • 230 V
    • Performance
    • 9 W
  • Measures
    • Width
    • 125 mm
    • Height
    • 115 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual