reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99829 :: Plug lamp, Assistent Flexus I, E14, brushed Iron



PLM 99829

  • Product Description
  • Technical information
  • General
    • Type
    • Clip lamp
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • max 40 W
    • Ø
    • 60 mm
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 60 mm
    • Height
    • 170 mm
  • Implementation
    • Protection class
    • 2
Plug-in luminaire, max.1x40W, Flexus I
230V, E14, Brushed iron, Complete luminaire, without lamp

  • Surface/color: Brushed iron
  • Plug-in lamp incl. assembly instructions


Don't forget: Order compatible bulbs as well!



Manufacturer : PAULMANN
Factory number : 99829
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip lamp
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • max 40 W
    • Ø
    • 60 mm
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 60 mm
    • Height
    • 170 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual