reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99821 :: Spotlights Finja clamp spot, 35 W, GU10, titanium, alu- glass


PLM 99821

  • Product Description
  • Technical information
  • General
    • Type
    • Clip lamp
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 35 W
    • Dimmable
    • With dimmer for 230 V bulbs
    • Ø
    • 51 mm
    • weighted consumtion
    • 35 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 115 mm
    • Height
    • 330 mm
  • Implementation
    • Protection class
    • 2
Clip spot, halogen, 1x35W, Finja
230V, GU10, Titanium, Complete luminaire, incl. lamp

  • Surface/color: Titanium
  • Clip luminaire incl. assembly instructions
  • including bulb (exchangeable)
  • Directional light sets light accents by shining on objects.
  • Halogen 230V can be dimmed without a problem.











Manufacturer : PAULMANN
Factory number : 99821
Package weight : 0.594 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip lamp
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 35 W
    • Dimmable
    • With dimmer for 230 V bulbs
    • Ø
    • 51 mm
    • weighted consumtion
    • 35 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 115 mm
    • Height
    • 330 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual