reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99699 :: Touch plug lamp, Assistent Flexus III, 20 W, G9, brushed Iron


PLM 99699

  • Product Description
  • Technical information
  • General
    • Type
    • Plug light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 20 W
    • Dimmable
    • With dimmer for 230 V bulbs
    • weighted consumtion
    • 20 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 330 mm
    • Depth
    • 140 mm
Plug-in luminaire, halogen, 1x25W, Flexus III
230V, G9, Nickel satinised, Complete luminaire, incl. lamp

  • Surface/color: Brushed iron
  • Plug-in lamp incl. assembly instructions
  • including bulb (exchangeable)
  • Halogen 230V can be dimmed without a problem.



Manufacturer : PAULMANN
Factory number : 99699
Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lamp properties
    • Nominal capacity
    • 20 W
    • Dimmable
    • With dimmer for 230 V bulbs
    • weighted consumtion
    • 20 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Width
    • 80 mm
    • Height
    • 330 mm
    • Depth
    • 140 mm
Datasheet/manual