reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99694 :: Plug lamp, Assistent Flexus, 9 W, E14, brushed Iron



PLM 99694

  • Product Description
  • Technical information
  • General
    • Type
    • Plug light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • weighted consumtion
    • 9 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Height
    • 170 mm
    • Depth
    • 320 mm
  • Implementation
    • Protection class
    • 2
Plug-in luminaire, Energy-saving bulb, 1x9W, Flexus
230V, E14, Brushed iron, Complete luminaire, incl. lamp

  • Surface/color: Brushed iron
  • Plug-in lamp incl. assembly instructions
  • inkl. energy-saving bulb
  • Energy-saving bulb conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99694
Package weight : 0.543 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • weighted consumtion
    • 9 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230 V
  • Measures
    • Height
    • 170 mm
    • Depth
    • 320 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual