reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99687 :: Assistent Natrix, 3 W, titanium



PLM 99687

  • Product Description
  • Technical information
  • General
    • Type
    • Picture light
    • Technology
    • LED
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 2.8 W
    • Color temperature
    • 4000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 2.8 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 40 mm
    • Height
    • 300 mm
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • 2
Clip luminaire, LED, 1x3W, Natrix
230V, Titanium, Complete luminaire, incl. lamp

  • Surface/color: Titanium
  • Clip luminaire incl. transformer 3.6VA, assembly instructions
  • including bulb (built-into lamp)
  • LED equipment conserves up to 80% in comparison to conventional light bulbs



Manufacturer : PAULMANN
Factory number : 99687
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Type
    • Picture light
    • Technology
    • LED
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Nominal capacity
    • 2.8 W
    • Color temperature
    • 4000 K K
    • Dimmable
    • No
    • weighted consumtion
    • 2.8 kWh/1.000 h
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 40 mm
    • Height
    • 300 mm
    • Depth
    • 100 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual