reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99671 :: Assistent butler, 2x 35 W, GU4, black



PLM 99671

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 2x 35 W
    • Dimmable
    • With dimmer L for conventional transformers
    • Ø
    • 35 mm
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 25 mm
    • Depth
    • 170 - 600 mm
  • Implementation
    • Protection class
    • 2
Cabinet luminaire, halogen, 2x35W, Butler 230V/12V, GU4, BlackComplete luminaire, incl. lamp

  • Surface/color: Black
  • Cabinet light incl. transformer 70VA, assembly instructions
  • including bulb (exchangeable)
  • Low-voltage halogen bulbs use up to 50% less energy than conventional light bulbs and can be dimmed without a problem.



Manufacturer : PAULMANN
Factory number : 99671
Package weight : 0.585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 2x 35 W
    • Dimmable
    • With dimmer L for conventional transformers
    • Ø
    • 35 mm
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 25 mm
    • Depth
    • 170 - 600 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual