reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 99619 :: Galeria tube duo, 20 W, G4, chrome


PLM 99619

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 2x(2x 20)W W
    • Dimmable
    • With dimmer L for conventional transformers
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 185 mm
    • Height
    • 165 mm
    • Depth
    • 70 mm
  • Implementation
    • Protection class
    • 2
Cabinet luminaire, halogen, 2x(2x20W) , Tube Duo
230V/12V, G4, Chrome/satin
Complete luminaire, incl. lamp

Surface/color: Chrome / Satin
Cabinet light incl. transformer 80VA, assembly instructions
including bulb (exchangeable)
Low-voltage halogen bulbs use up to 50% less energy than conventional light bulbs and can be dimmed without a problem.



Manufacturer : PAULMANN
Factory number : 99619
Package weight : 1.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Material
    • Metal
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • Nominal capacity
    • 2x(2x 20)W W
    • Dimmable
    • With dimmer L for conventional transformers
  • Electrical values
    • Voltage
    • 230/ 12 V
  • Measures
    • Width
    • 185 mm
    • Height
    • 165 mm
    • Depth
    • 70 mm
  • Implementation
    • Protection class
    • 2
Datasheet/manual